Print Page
LI NCM14500J 1S1P.
Rechargeable Battery, 3.6 V, Lithium Ion, 850 mAh, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJAUCH
Manufacturer Part NoLI NCM14500J 1S1P.
Order Code4145416
Also Known AsLI14500J 1S1P
Technical Datasheet
3 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £20.450 |
5+ | £17.970 |
10+ | £16.030 |
20+ | £14.460 |
50+ | £14.170 |
Price for:Each
Minimum: 1
Multiple: 1
£20.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLI NCM14500J 1S1P.
Order Code4145416
Also Known AsLI14500J 1S1P
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity850mAh
Battery Size Code-
External Diameter15mm
External Height53mm
Battery TerminalsWire Leads
Pack Quantity1
Battery Type / SizeBattery Pack
Weight30g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for LI NCM14500J 1S1P.
1 Product Found
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
850mAh
External Diameter
15mm
Battery Terminals
Wire Leads
Battery Type / Size
Battery Pack
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
53mm
Pack Quantity
1
Weight
30g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3480