Print Page
CR1025 V2
Battery, 3 V, CR1025, Lithium Manganese Dioxide, 30 mAh, Pressure Contact, 1
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £484.470 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
£484.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoCR1025 V2
Order Code4551070
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR1025
Battery TechnologyLithium Manganese Dioxide
External Diameter10.2mm
Battery Capacity30mAh
Battery TerminalsPressure Contact
External Height3.1mm
Pack Quantity1
Weight0.55g
Battery IEC CodeCR1025
Battery NEDA Code-
Product Range-
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
30mAh
External Height
3.1mm
Weight
0.55g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
CR1025
External Diameter
10.2mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery IEC Code
CR1025
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3090