Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMID75-12A3
Order Code2674829
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSingle
Continuous Collector Current90A
DC Collector Current90A
Collector Emitter Saturation Voltage Vce(on)2.2V
Collector Emitter Saturation Voltage2.2V
Power Dissipation190W
Power Dissipation Pd190W
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Transistor Case StyleY4-M5
IGBT TerminationStud
No. of Pins5Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Standard]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
90A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation
190W
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature Tj Max
125°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
IGBT Configuration
Single
DC Collector Current
90A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
190W
Operating Temperature Max
125°C
Transistor Case Style
Y4-M5
No. of Pins
5Pins
IGBT Technology
NPT IGBT [Standard]
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108