Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMID200-12A4
Order Code2429722
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current270A
Collector Emitter Saturation Voltage Vce(on)2.2V
Continuous Collector Current270A
Collector Emitter Saturation Voltage2.2V
Power Dissipation1.13mW
Power Dissipation Pd1.13mW
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
No. of Pins7Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Ultrafast]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The MID200-12A4 is an IGBT Module features low saturation voltage, reduced protection circuits, space and weight saving.
- Short-circuit SOA capability
- Square RBSOA
- NPT IGBT technology
- Low switching losses
- Switching frequency up to 30kHz
- Square RBSOA, no latch up
- High short-circuit capability
- Positive temperature coefficient for easy paralleling
- MOS input, voltage controlled
- Ultrafast free-wheeling diodes
- Package with DCB ceramic base plate
- 4800V Isolation voltage
Applications
Motor Drive & Control, Robotics, Maintenance & Repair, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Single
Collector Emitter Saturation Voltage Vce(on)
2.2V
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
1.13mW
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Stud
IGBT Technology
NPT IGBT [Ultrafast]
Product Range
-
DC Collector Current
270A
Continuous Collector Current
270A
Power Dissipation
1.13mW
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature Tj Max
150°C
No. of Pins
7Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25