Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTY4N65X2
Order Code2674796
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id4A
Drain Source On State Resistance0.85ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation80W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Alternatives for IXTY4N65X2
1 Product Found
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.85ohm
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
Continuous Drain Current Id
4A
Rds(on) Test Voltage
10V
Power Dissipation
80W
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035