Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN39N90
Order Code4905581
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id39A
Drain Source Voltage Vds900V
Drain Source On State Resistance0.22ohm
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation700W
Operating Temperature Max-
Product Range-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
900V
Rds(on) Test Voltage
-
Power Dissipation
700W
Product Range
-
Continuous Drain Current Id
39A
Drain Source On State Resistance
0.22ohm
Gate Source Threshold Voltage Max
-
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036