Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXA4IF1200TC
Order Code2429702
Technical Datasheet
Continuous Collector Current9A
Collector Emitter Saturation Voltage1.8V
Power Dissipation45W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-268AA
No. of Pins3Pins
Operating Temperature Max125°C
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Continuous Collector Current
9A
Power Dissipation
45W
Transistor Case Style
TO-268AA
Operating Temperature Max
125°C
Product Range
-
Collector Emitter Saturation Voltage
1.8V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005