Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X30-06C
Order Code2674731
Product RangeDSEI
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X30-06C
Order Code2674731
Product RangeDSEI
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Forward Voltage Max1.6V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current300A
Diode MountingPanel
Product RangeDSEI
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.6V
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
30A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
300A
Product Range
DSEI
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03