Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSA10I100PM
Order Code1572488
Product RangeDSA10
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSA10I100PM
Order Code1572488
Product RangeDSA10
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Forward Voltage Max720mV
Forward Surge Current220A
Operating Temperature Max175°C
Diode Case StyleTO-220FP
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeDSA10
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DSA10I100PM is a silicon high performance Schottky Diode with plastic over moulded tab for electric isolation. It features extremely low switching loss, high reliability circuit operation and soft recovery single diode. It is used as rectifiers in switch mode power supplies (SMPS) and freewheeling diode in low voltage converter.
- Very low Vf
- Low Irm values
- Improved thermal behaviour
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Epoxy meets UL 94V-0
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
10A
Forward Surge Current
220A
Diode Case Style
TO-220FP
Reverse Recovery Time
-
Product Range
DSA10
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
720mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002