Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
99VAC
Panel Cutout Height
51mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
4.5mm
Supply Voltage Max
121VAC
Panel Cutout Width
51mm
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2