Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIVO
Manufacturer Part NoF514.650AA9B
Order Code103860
Technical Datasheet
No. of Digits / Alpha6
Digit Height4.5mm
Supply Voltage Min207VAC
Supply Voltage Max243.8VAC
Panel Cutout Height26mm
Panel Cutout Width51mm
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
207VAC
Panel Cutout Height
26mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
4.5mm
Supply Voltage Max
243.8VAC
Panel Cutout Width
51mm
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1