Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoSDB25PTD
Order Code150728
Product RangeSpecial D
Technical Datasheet
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoSDB25PTD
Order Code150728
Product RangeSpecial D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSpecial D
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2022)
Alternatives for SDB25PTD
3 Products Found
Product Overview
The SDB25PTD from ITW Mcmurdo is a special D series 25 position D sub plug connector with DB shell size. Special D series is a range of D connectors utilising stamped and formed or turned contacts to provide low cost option for commercial applications. This connector has UL94 V-0 rated thermoplastic insulation.
- Tinned and dimpled steel shell for EMI/RFI shielding
- Copper alloy contacts with hard acid gold plating
- Solder bucket termination
- Standard fixing holes
- High temperature range from -55°C to 105°C
- Current rating of 3A for individual contact (in isolation) at 70°C
- Current rating of 2A for all contacts (simultaneously) at 70°C
- Working voltage of 350V (DC or AC peak)
- Maximum contact resistance of 15mohm
- Minimum insulation resistance of 5000mohm
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Special D
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01