Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoMDJ9
Order Code1075162
Product RangeJ
Technical Datasheet
Product RangeJ
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MDJ9 is a 9-contact Connector Cover made of metal, easy to grip captive jackscrew, line to line coupling using coupler blocks, 180° cable exit angle.
- Unique design gives valuable extra space for wiring
Applications
Industrial
Technical Specifications
Product Range
J
Cable Exit Angle
180°
SVHC
No SVHC (17-Jan-2022)
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024