Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoHDAC26ST
Order Code1075293
Technical Datasheet
Product Range-
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Crimp
Contact Plating
-
SVHC
No SVHC (17-Jan-2022)
Product Range
-
D Sub Shell Size
DA
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004