Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoVSC06P-S-M40S
Order Code1649936
Product RangeVeam VSC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part NoVSC06P-S-M40S
Order Code1649936
Product RangeVeam VSC Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeVeam VSC Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts19Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
Product Overview
The VSC06P-S-M40S is a 19-pole male Circular Connector with pin-type gold-plated copper alloy contacts. The Veam VSC series threaded coupling multi-pin cylindrical connector has machined aluminium shell and heavy-duty ribbed coupling ring to provide easy manual coupling and uncoupling.
- Socapex compatible
- Black, hard anodized (non-conductive) finish for scratch and wear resistant surface
- Insulating sleeve
- 15 to 23mm Cable clamp
- Sealed to IP67 when mated
Applications
Lighting
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Product Range
Veam VSC Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285