Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £251.660 |
Product Information
Product Overview
The VG95234L-36-3S1N from ITT Cannon is VG95234 series, MIL-DTL-5015 series equivalent straight plug with 6 contacts. The VG95234 series connectors are available in wide range of connector styles and sizes. The design meets VG95234 standard and provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. These are most versatile connectors for an accurate connect and disconnect.
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Environmental sealing
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
VG95234 Series
Straight Plug
Crimp Socket
36-3
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
6Contacts
Reverse Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate