Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoVG95234L-16-10PX
Order Code2007505
Product RangeVG95234 Series
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £128.600 | 
Price for:Each
Minimum: 1
Multiple: 1
£128.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoVG95234L-16-10PX
Order Code2007505
Product RangeVG95234 Series
Technical Datasheet
Product RangeVG95234 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleReverse Bayonet
Insert Arrangement16-10
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationX
Service ClassEnvironmentally Sealed
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VG95234L-16-10PX from ITT Cannon is VG95234 series, MIL-DTL-5015 series equivalent straight plug with 3 contacts. The VG95234 series connectors are available in wide range of connector styles and sizes. The design meets VG95234 standard and provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. These are most versatile connectors for an accurate connect and disconnect.
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
 - Shock and vibration proof with secured locking
 - 500 mating cycles, IP67/68/69k environmental resistance
 - Operating temperature range from -55°C to +125°C
 - Insulation resistance is greater than 1000Mohm
 - Resilient polychloroprene (neoprene) insulator
 - Environmental sealing
 - Operating voltage is 50VAC
 - Aluminium alloy body material with olive drab chromate over cadmium plating
 - Copper alloy crimp pin contacts with silver plating
 
Applications
Commercial, Industrial
Technical Specifications
Product Range
VG95234 Series
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
16-10
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
3Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
X
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability