Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part NoSNLF-S-C25-25S-BN
Order Code1390198
Technical Datasheet
Product Range-
Voltage Rating415VAC
Current Rating250A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Voltage Rating
415VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
Current Rating
250A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16