| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £71.070 | 
Product Information
Product Overview
The MS3106E16S-4P from ITT Cannon is MIL-DTL-5015 series straight plug with 2 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
 - Single key/keyway shell polarization
 - High reliability, moisture and corrosion resistant
 - 500 mating cycles, IP67 environmental protection
 - Operates at extreme temperature range of -55°C to +125°C
 - Minimum insulation resistance is 5000Mohm at 25°C
 - Quick mating, threaded coupling
 - Environmental sealing, low weight and cost effective
 - Aluminium alloy body material with olive drab chromate over cadmium plating
 - Brass, copper alloy solder pin contacts with silver plating
 
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-5015 Series
Straight Plug
Solder Pin
16S-4
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MS3106 Series
2Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate