Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM39029/32-259
Order Code1190523
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithMIL-C-26482 Series I 26500 & 26518 Connectors
Contact Plating-
Contact MaterialCopper
Alternatives for M39029/32-259
1 Product Found
Product Overview
The M39029/32-259 is a circular Connector Contact made of copper. The 000628940 20-size Socket contact features crimp termination and accepts 24 to 20AWG wire. Suitable to use with MIL-C-26482 series I 26500 and 26518 connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
-
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
MIL-C-26482 Series I 26500 & 26518 Connectors
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01