Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoKJA6T15W19SN
Order Code1974631
Product RangeKJA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part NoKJA6T15W19SN
Order Code1974631
Product RangeKJA Series
Technical Datasheet
Product RangeKJA Series
No. of Contacts19Contacts
Insert Arrangement15-19
Connector Body MaterialAluminium Body
Contact MaterialCopper
Alternatives for KJA6T15W19SN
1 Product Found
Technical Specifications
Product Range
KJA Series
Insert Arrangement
15-19
Contact Material
Copper
No. of Contacts
19Contacts
Connector Body Material
Aluminium Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01