Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDDMMF36W4P
Order Code2486004
Product RangeD*M
Technical Datasheet
422 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £74.620 |
Price for:Each
Minimum: 1
Multiple: 1
£74.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDDMMF36W4P
Order Code2486004
Product RangeD*M
Technical Datasheet
Product RangeD*M
Insert ArrangementDD-36W4
No. of Signal Contacts32Contacts
No. of Contacts36Contacts
Contact Type32 Signal, 4 Power
No. of Power Positions4
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
D Sub Shell SizeDD
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
D*M
Gender
Plug
No. of Contacts
36Contacts
No. of Power Positions
4
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DD-36W4
No. of Signal Contacts
32Contacts
Contact Type
32 Signal, 4 Power
Contact Termination Type
Solder
D Sub Shell Size
DD
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability