Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDD50PF179A191K87
Order Code2488374
Product RangeDD
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £127.200 |
Price for:Each
Minimum: 1
Multiple: 1
£127.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDD50PF179A191K87
Order Code2488374
Product RangeDD
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDD
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeWire Wrap
Connector MountingPanel Mount, Through Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Product Overview
D* series D-sub connectors are suitable for network and communication ports. These connectors are typically used in aerospace, transportation, communication systems, information systems, bar code scanners, data transmission and hand-held test equipments.
- Ideal for applications that require optimization of space
- Versatile contact combinations
- UL94-V0 rated thermoplastic insulator
- 5A current rating
- Operating temperature range from -55°C to 125°C
Applications
Medical, Robotics
Technical Specifications
D Sub Connector Type
Standard
Product Range
DD
D Sub Shell Size
DD
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
-
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Wire Wrap
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05