Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDEL-DBMAM44PF225
Order Code1893203
Product RangeDBMAM Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEL-DBMAM44PF225
Order Code1893203
Product RangeDBMAM Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeDBMAM Series
D Sub Shell SizeDB
No. of Contacts44Contacts
Connector Body MaterialStainless Steel Body
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
High Density
D Sub Shell Size
DB
Connector Body Material
Stainless Steel Body
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Product Range
DBMAM Series
No. of Contacts
44Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01506