| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £150.140 | 
Product Information
Product Overview
The CA3101F24-2SF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent cable mount receptacle with 7 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
 - Shock and vibration proof with secured locking
 - 500 mating cycles, IP67/68/69k environmental resistance
 - Operating temperature range of -55°C to +125°C
 - Insulation resistance is <gt/> 1000Mohm
 - Resilient polychloroprene (neoprene) insulator
 - Moisture and corrosion resistant
 - Operating voltage is 50VAC
 - Aluminium alloy body material with olive drab chromate over cadmium plating
 - Copper alloy crimp socket contacts with silver plating
 
Applications
Commercial, Industrial
Technical Specifications
CA Series
Cable Mount Receptacle
Crimp Socket
24-2
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
7Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate