Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No044-8597-000
Order Code3296499
Product RangeAPD Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerITT CANNON
Manufacturer Part No044-8597-000
Order Code3296499
Product RangeAPD Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max0
Strain Relief Material-
Product RangeAPD Series
For Use WithITT Cannon APD Series 37Pos Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
ITT Cannon APD Series 37Pos Circular Connectors
Cable Diameter Max
0
Product Range
APD Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018428