Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.0805.1FC.B
Order Code3587019
Product RangeFlipChip Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.0805.1FC.B
Order Code3587019
Product RangeFlipChip Series
Technical Datasheet
RTD TypeComponent
Sensing Temperature Min-50°C
Sensing Temperature Max150°C
RTD Accuracy-
Measured Temperature Min-50°C
Resistance1kohm
Measured Temperature Max150°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeFlipChip Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
RTD Type
Component
Sensing Temperature Max
150°C
Measured Temperature Min
-50°C
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
FlipChip Series
Sensing Temperature Min
-50°C
RTD Accuracy
-
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007