Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP14 2FW THERMO (150 PF +/- 50 PF)
Order Code3586983
Product RangeP14 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.570 |
| 3+ | £18.200 |
Price for:Each
Minimum: 1
Multiple: 1
£18.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP14 2FW THERMO (150 PF +/- 50 PF)
Order Code3586983
Product RangeP14 Series
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max12V
Sensor TerminalsWire Leads
Sensing Accuracy-
Sensitivity0.25 pF/% RH
Sensor MountingThrough Hole
Response Time6s
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product RangeP14 Series
Qualification-
Capacitance150pF
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensor Terminals
Wire Leads
Sensitivity
0.25 pF/% RH
Response Time
6s
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
12V
Sensing Accuracy
-
Sensor Mounting
Through Hole
Operating Temperature Min
-50°C
Product Range
P14 Series
Capacitance
150pF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051