Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoHYT 221
Order Code2191822
Product RangeHYT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoHYT 221
Order Code2191822
Product RangeHYT Series
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min5.5V
Sensor TerminalsThrough Hole
Supply Voltage Max2.7V
Sensing Accuracy1.8%
Response Time10s
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHYT Series
Qualification-
SVHCTo Be Advised
Product Overview
HYT 221 digital humidity and temperature module with membrane filter which is optimal for critical application areas. It is used for tight spaces or extra sensor protection. The dust filter is mounted directly on the sensor.
- Calibrated and temperature compensated, excellent humidity/temperature accuracy and stability
- High chemical resistance, I²C protocol (address 0x28 or alternative address)
- Wide humidity and temperature range, very low drift
- Very stable at high humidity, interchangeable without adjustments
- Mechanically robust
- Operating temperature range from -40°C to +125°C
- Operating voltage rating from 2.7V to 5.5V
- Current consumption (nominal) is <lt/> 22µA at 1Hz measuring rate, 850µA maximum
- Operating voltage (limits) is -0.3V to 6V
- Operating humidity range is 0% RH to 100% RH
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
Response Time
10s
Operating Temperature Min
-40°C
Product Range
HYT Series
SVHC
To Be Advised
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Through Hole
Sensing Accuracy
1.8%
Sensor Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701