Product Information
Product Overview
The FS1.0.1L.195 from IST Innovative Sensor Technology is a thermal mass flow sensor for gas flow applications. The flow sensor element consists of two temperature depending platinum resistors deposited on one chip. The low ohm resistor with a small area is used as a heater, whereas the other high ohm resistor serves to measure the reference temperature. Using a bridge circuit, the differing resistance value of two elements leads to different (self) heating. The (self) heating is dependent upon the applied voltage, the mass flow and the media in which the sensor is located. Higher voltage increases self heating, a higher flow rate increases cooling. If the self heating is kept constantly by a suitable controller, the voltage increases with higher flow rates and therefore becomes a measure for the mass flow. As a result of this little thermal mass, this sensor has fast heating and cooling response times.
- Simple signal processing and calibration
- No mechanical moving components
- Excellent reproducibility
- Excellent long term stability
- Measuring range 0m/s to 100 m/s
- Temperature range from -20°C to 150°C
- 3 pins, leads 30AWG, insulated with PTFE
- Response sensitivity is 0.01m/s and Response time is 2s
- Operating voltage range from 2V to 5V at dT = 10 K
Applications
Sensing & Instrumentation, Automotive, Medical, Automation & Process Control, System Monitoring
Technical Specifications
Flow Sensor
-
-
5V
± 3%
-
-
-30°C
FS1 Series
2V
-
-
2V
3%
Gas
-
Cable
150°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate