Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL066742
Order Code2627204
Product RangeIQXC-26 Series
Also Known As830066742
Technical Datasheet
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL066742
Order Code2627204
Product RangeIQXC-26 Series
Also Known As830066742
Technical Datasheet
Frequency Nom26MHz
Crystal CaseSMD, 1.6mm x 1.2mm
Frequency Stability + / -15ppm
Load Capacitance8pF
Frequency Tolerance + / -15ppm
Product RangeIQXC-26 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Frequency Nom
26MHz
Frequency Stability + / -
15ppm
Frequency Tolerance + / -
15ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jul-2019)
Crystal Case
SMD, 1.6mm x 1.2mm
Load Capacitance
8pF
Product Range
IQXC-26 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016