Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL060387
Order Code2832090
Product RangeCFPX-228-B Series
Technical Datasheet
948 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £0.862 |
10+ | £0.735 |
25+ | £0.699 |
50+ | £0.663 |
100+ | £0.634 |
500+ | £0.597 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL060387
Order Code2832090
Product RangeCFPX-228-B Series
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 6mm x 3.5mm
Frequency Stability + / -20ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeCFPX-228-B Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 6mm x 3.5mm
Load Capacitance
18pF
Product Range
CFPX-228-B Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004