Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO063782
Order Code2443029RL
Product RangeIQXT-210-2 Series
Technical Datasheet
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO063782
Order Code2443029RL
Product RangeIQXT-210-2 Series
Technical Datasheet
Frequency Nom12.8MHz
Frequency Stability + / -0.14ppm
Oscillator CaseSMD, 5mm x 3.2mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.3V
Product RangeIQXT-210-2 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
12.8MHz
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Frequency Stability + / -
0.14ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
IQXT-210-2 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005