Print Page
ELEMENT-6/220-240/150
LED Driver, LED Lighting, 6.3 W, 42 V, 150 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoELEMENT-6/220-240/150
Order Code4845306
Product RangeELEMENT G4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.000 |
| 5+ | £6.740 |
| 10+ | £6.500 |
Price for:Each
Minimum: 1
Multiple: 1
£7.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoELEMENT-6/220-240/150
Order Code4845306
Product RangeELEMENT G4 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max6.3W
Output Voltage Max42V
Output Current150mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT G4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
6.3W
Output Current
150mA
Input Voltage Min
198V
Product Range
ELEMENT G4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052