Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoMOD_CH101-03-02
Order Code3585923
Technical Datasheet
Sensing Range Max1.2m
Frequency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Beam Divergence-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Sensing Range Max
1.2m
Operating Temperature Min
-40°C
Beam Divergence
-
SVHC
No SVHC (15-Jun-2015)
Frequency
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001