Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoICS-52000
Order Code2911503RL
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.62V to 3.63V
Control Interface-
Audio IC Case StyleLGA
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Audio Control Type
MEMS Microphone
Control Interface
-
No. of Pins
7Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
1.62V to 3.63V
Audio IC Case Style
LGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789