Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINTRONICS
Manufacturer Part NoDAC1146
Order Code3331726
Technical Datasheet
Resolution (Bits)18bit
Sampling Rate-
Data InterfaceParallel
Supply Voltage Range± 11.5V to ± 16V
ADC / DAC Case StyleModule
No. of Pins32Pins
Input Channel TypeParallel
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resolution (Bits)
18bit
Data Interface
Parallel
ADC / DAC Case Style
Module
Input Channel Type
Parallel
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Sampling Rate
-
Supply Voltage Range
± 11.5V to ± 16V
No. of Pins
32Pins
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):49.9