Quantity | Price (ex VAT) |
---|---|
250+ | £0.832 |
Product Information
Product Overview
The ISL88001IE31Z-T7A is an ultra low power voltage supervisor in 3 pin SC-70 package. This supervisor is extremely low power 160nA voltage supervisor that help to monitors the power supply voltages in a wide variety of applications. Device can help to lower system cost, reduce board space requirements and increase the reliability of systems. The reset threshold voltage is accurate to within ±1.2% and the reset signal is valid down to 1V. Active high and active low reset outputs are available in push-pull and open drain configurations. Device is specifically designed for low power consumption and high threshold accuracy, making it especially suitable for electronic devices and portable equipment.
- Single voltage monitoring supervisor
- Nominal VTHVDD (V) is 3.07V
- Operating temperature range from -40°C to +85°C
- Ultra low 160nA supply current
- 190ms power-on reset timeout
- Reset signal valid down to VDD = 1V
- No external components necessary
- Immune to power supply transients
Applications
System Monitoring, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 3 - 168 hours
-
3.07V
3.07V
1.8V
Active-Low, Push-Pull
3Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
SC-70
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate