Product Information
Product Overview
The ISL85415FRZ is a synchronous Buck Regulator with an input range of 3 to 36V. It provides an easy to use, high efficiency low BOM count solution for a variety of applications. The ISL85415 integrates both high-side and low-side NMOS FET's and features a PFM mode for improved efficiency at light loads. This feature can be disabled if forced PWM mode is desired. The part switches at a default frequency of 500kHz but may also be programmed using an external resistor from 300kHz to 2MHz. The ISL85415 has the ability to utilize internal or external compensation. By integrating both NMOS devices and providing internal configuration options, minimal external components are required, reducing BOM count and complexity of design. With the wide VIN range and reduced BOM the part provides an easy to implement design solution for a variety of applications while giving superior performance. It will provide a very robust design for high voltage Industrial applications.
- Synchronous operation for high efficiency
- No compensation required
- Integrated high-side and low-side NMOS devices
- Selectable PFM or forced PWM mode at light loads
- Internal or external soft-start
- Minimal external components required
- Power-good and enable functions available
Applications
Industrial, Medical, Portable Devices, Power Management
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
500mA
12Pins
-
34V
-
125°C
-
No SVHC (07-Jul-2017)
-
1Outputs
3V
500mA
DFN
Surface Mount
600mV
2MHz
-40°C
-
MSL 3 - 168 hours
DFN
2MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate