Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7630ICZ-T7A
Order Code1226245
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max27V
Output Current Max30mA
Switching Frequency Typ1.35MHz
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSC-70
No. of Outputs1Outputs
Switching Frequency1.35MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
27V
Switching Frequency Typ
1.35MHz
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SC-70
Switching Frequency
1.35MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
30mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033