Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoCA3338EZ
Order Code9664106
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate50MSPS
Data InterfaceCMOS, Parallel, TTL
Supply Voltage Range4.5V to 7.5V
ADC / DAC Case StyleDIP
No. of Pins16Pins
Input Channel TypeParallel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
8bit
Data Interface
CMOS, Parallel, TTL
ADC / DAC Case Style
DIP
Input Channel Type
Parallel
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
50MSPS
Supply Voltage Range
4.5V to 7.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001