Print Page
ILH-PC01-RED1-SC221-WIR200.
LED Module, 120° Angle, OSTAR Projection Compact 1 PowerStar Series, Red, 617 nm, 112 lm, 2.55 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-PC01-RED1-SC221-WIR200.
Order Code4723188
Product RangeOSTAR Projection Compact 1 PowerStar Series
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £6.390 |
5+ | £6.130 |
10+ | £5.880 |
50+ | £5.510 |
100+ | £5.400 |
250+ | £5.350 |
Price for:Each
Minimum: 1
Multiple: 1
£6.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-PC01-RED1-SC221-WIR200.
Order Code4723188
Product RangeOSTAR Projection Compact 1 PowerStar Series
Technical Datasheet
Product RangeOSTAR Projection Compact 1 PowerStar Series
LED ColourRed
Wavelength Typ617nm
Luminous Flux @ Test112lm
Supply Voltage2.55V
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating2.35W
Forward Current @ Test1A
LED Module TypeBoard + LED + Connecting Wire
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSTAR Projection Compact 1 PowerStar Series
Wavelength Typ
617nm
Supply Voltage
2.55V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
1A
SVHC
No SVHC (25-Jun-2025)
LED Colour
Red
Luminous Flux @ Test
112lm
Power Module Configuration
Star
Operating Temperature Max
125°C
Power Rating
2.35W
LED Module Type
Board + LED + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001