Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEL
Manufacturer Part NoFH8065301542215S R1X8
Order Code2522251
Product RangeAtom Family E3800 Series Microprocessors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINTEL
Manufacturer Part NoFH8065301542215S R1X8
Order Code2522251
Product RangeAtom Family E3800 Series Microprocessors
Technical Datasheet
Product RangeAtom Family E3800 Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size1MB
IC Case / PackageFCBGA
No. of Pins1170Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.46GHz
InterfacesUART, USB
No. of I/O's146I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
MPU SeriesE3800
MPU FamilyAtom
Technical Specifications
Product Range
Atom Family E3800 Series Microprocessors
Program Memory Size
1MB
No. of Pins
1170Pins
Supply Voltage Max
-
Interfaces
UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Atom
No. of CPU Cores
2Cores
IC Case / Package
FCBGA
Supply Voltage Min
-
Operating Frequency Max
1.46GHz
No. of I/O's
146I/O's
IC Mounting
Surface Mount
Operating Temperature Max
110°C
MPU Series
E3800
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026