Print Page
Product Information
ManufacturerINTEL
Manufacturer Part NoDHQ1ECCSECETS1 S R1WH.
Order Code2508339
Product RangeX1000
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size16KB
IC Case / PackageFCBGA
No. of Pins393Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max400MHz
InterfacesEthernet, I2C, SPI, UART, USB
No. of I/O's16I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesSoC X1000
MPU FamilyQuark
Product RangeX1000
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
FCBGA
Supply Voltage Min
-
Operating Frequency Max
400MHz
No. of I/O's
16I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
SoC X1000
Product Range
X1000
Program Memory Size
16KB
No. of Pins
393Pins
Supply Voltage Max
-
Interfaces
Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Quark
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026