Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINTEL
Manufacturer Part NoDHQ1ECCETSSR1VC
Order Code2508337
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size16KB
IC Case / PackageFCBGA
No. of Pins393Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max400MHz
InterfacesUART, USB
No. of I/O's16I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesSoC X1000
MPU FamilyQuark
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
FCBGA
Supply Voltage Min
-
Operating Frequency Max
400MHz
No. of I/O's
16I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
SoC X1000
Product Range
-
Program Memory Size
16KB
No. of Pins
393Pins
Supply Voltage Max
-
Interfaces
UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Quark
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026