Print Page
Product Information
ManufacturerINTEL
Manufacturer Part NoDH8066101538300S R1BY.
Order Code2508341
Product RangeX1000
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size16KB
IC Case / PackageFCBGA
No. of Pins393Pins
Supply Voltage Min3.13V
Supply Voltage Max3.49V
Operating Frequency Max400MHz
InterfacesEthernet, I2C, SPI, UART, USB
No. of I/O's16I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesSoC X1000
MPU FamilyQuark
Product RangeX1000
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
FCBGA
Supply Voltage Min
3.13V
Operating Frequency Max
400MHz
No. of I/O's
16I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
SoC X1000
Product Range
X1000
Program Memory Size
16KB
No. of Pins
393Pins
Supply Voltage Max
3.49V
Interfaces
Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
Quark
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026