Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINTEL
Manufacturer Part NoCH80566EC005DT S LGPR
Order Code1740835
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size512KB
IC Case / PackageFCBGA
No. of Pins437Pins
Supply Voltage Min0
Supply Voltage Max1.1V
Operating Frequency Max400MHz
InterfacesSerial
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesZ5xx
MPU FamilyAtom
Technical Specifications
Product Range
-
Program Memory Size
512KB
No. of Pins
437Pins
Supply Voltage Max
1.1V
Interfaces
Serial
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Atom
No. of CPU Cores
1Cores
IC Case / Package
FCBGA
Supply Voltage Min
0
Operating Frequency Max
400MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
Z5xx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235