Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINTEL
Manufacturer Part NoAU80610004392AAS LBLA
Order Code1792482
Technical Datasheet
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins559Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.66GHz
Interfaces-
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Qualification-
MPU SeriesD500
MPU FamilyAtom
Product Range-
Technical Specifications
No. of CPU Cores
2Cores
IC Case / Package
BGA
Supply Voltage Min
-
Operating Frequency Max
1.66GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
100°C
MPU Series
D500
Product Range
-
Program Memory Size
-
No. of Pins
559Pins
Supply Voltage Max
-
Interfaces
-
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
Atom
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045