Product Information
Product Overview
The IS62WV1288DBLL-45QLI is a 128K x 8-bit low voltage high-speed CMOS Static Random Access Memory (SRAM) fabricated using ISSIs high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is low (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs. The active LOW write enable (WE) controls both writing and reading of the memory.
- High-speed access time - 45ns
- CMOS low power operation
- TTL compatible interface levels
- Fully static operation - no clock or refresh required
- 3-State outputs
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Asynchronous SRAM
128K x 8bit
32Pins
3.6V
-
-40°C
-
1Mbit
SOIC
2.3V
3V
Surface Mount
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate