Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16512AL-125KBL
Order Code2901185
Product RangeIS43TR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16512AL-125KBL
Order Code2901185
Product RangeIS43TR
Technical Datasheet
DRAM TypeDDR3L
Memory Density8Gbit
Memory Configuration512M x 16bit
Clock Frequency Max800MHz
IC Case / PackageBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product RangeIS43TR
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR3L
Memory Configuration
512M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.35V
Operating Temperature Min
0°C
Product Range
IS43TR
Memory Density
8Gbit
Clock Frequency Max
800MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063